Panasonic 2.2μF Electrolytic Capacitor 50V dc, Through Hole – EEAGA1H2R2

RS Stock No.:
4149159
Mfr. Prt No.:
EEAGA1H2R2
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4149159
Product description Panasonic 2.2μF Electrolytic Capacitor 50V dc, Through Hole - EEAGA1H2R2
Manufacturer / Brand Panasonic
Manufacturer part number EEAGA1H2R2
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
RS stock number 4149159
Product description Panasonic 2.2μF Electrolytic Capacitor 50V dc, Through Hole - EEAGA1H2R2
Manufacturer / Brand Panasonic
Manufacturer part number EEAGA1H2R2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

GA Series

Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Mounting Type Through Hole
Lead Pitch 1.5 mm
Technology Electrolytic
Tolerance ±20 %
Capacitance 2.2 µF
Series GA
Height 7 mm
Dimensions 4 (Dia.) x 7 mm
Maximum Operating Temperature +105 °C
Voltage 50 V dc
Ripple Current 18 mA
Minimum Operating Temperature -55 °C
Diameter 4 mm
Leakage Current 3 μA
Lifetime 1000 h
Checking stock...
IDR
43,948.91
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
143,948.911,757.96
*price per unit indicative
"Panasonic 2.2μF Electrolytic Capacitor 50V dc, Through Hole - EEAGA1H2R2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda