Panasonic 330μF Electrolytic Capacitor 200V dc, Through Hole – EEUED2D331

RS Stock No.:
5262089
Mfr. Prt No.:
EEUED2D331
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5262089
Product description Panasonic 330μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D331
Manufacturer / Brand Panasonic
Manufacturer part number EEUED2D331
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
RS stock number 5262089
Product description Panasonic 330μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D331
Manufacturer / Brand Panasonic
Manufacturer part number EEUED2D331

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.


Specifications

Attribute Value
Brand Panasonic
Mounting Type Through Hole
Lead Pitch 7.5 mm
Technology Electrolytic
Tolerance ±20 %
Capacitance 330 µF
Series ED RADIAL
Height 40 mm
Dimensions 18 (Dia.) x 40 mm
Maximum Operating Temperature +105 °C
Voltage 200 V dc
Ripple Current 2.4 A
Minimum Operating Temperature -25 °C
Diameter 18 mm
Lifetime 10000 h
Checking stock...
IDR
422,811.59
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1422,811.5984,562.32
*price per unit indicative
"Panasonic 330μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D331" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products