Alpha Wire Expandable Braided Fiberglass PVC Black Cable Sleeve, 7.06mm Diameter, 30m Length

RS Stock No.:
8225248
Mfr. Prt No.:
PF1302 BK005
Brand:
Alpha Wire
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
RS stock number 8225248
Product description Alpha Wire Expandable Braided Fiberglass PVC Black Cable Sleeve, 7.06mm Diameter, 30m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number PF1302 BK005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

PVC Coated Fibreglass Sleeving PIF-130 Range

PVC coated fibreglass cable sleeving that provides extra protection for cable in a harsh external environment. It is tough and durable, maintaining its structure under high vibration, abrasion, mechanical stress and temperature variations.

Note

Please note that this product may be supplied in a maximum of 3 pieces.


Features and benefits
• Excellent for use in tough external environments
• Fits neatly over wire and cable without the need to shrink to size
• Flexible
• Good abrasion resistance
• Oil resistance
• Does not fray, bend or knot
• Performs well in high temperatures
• PVC coated


Specifications

Attribute Value
Brand Alpha Wire
Sleeve Diameter 7.06 mm
Colour Black
Braided Yes
Wall Thickness 0.51 mm
Sleeve Length 30 m
Maximum Operating Temperature +130 °C
Minimum Cable Diameter 6.55 mm
Expandable Yes
Minimum Operating Temperature -20 °C
Dielectric Strength 5 kV
Maximum Cable Diameter 7.06 mm
Shielded Yes
Material Fiberglass PVC
Checking stock...
IDR
2,527,009.88
Out of stock
Price Reel (1 Reel of 30)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,527,009.8884,233.66
*price per unit indicative
"Alpha Wire Expandable Braided Fiberglass PVC Black Cable Sleeve, 7.06mm Diameter, 30m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda