Vishay 470μF Electrolytic Capacitor 50V dc, Through Hole – MAL214651471E3

RS Stock No.:
6841778
Mfr. Prt No.:
MAL214651471E3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6841778
Product description Vishay 470μF Electrolytic Capacitor 50V dc, Through Hole - MAL214651471E3
Manufacturer / Brand Vishay
Manufacturer part number MAL214651471E3
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
RS stock number 6841778
Product description Vishay 470μF Electrolytic Capacitor 50V dc, Through Hole - MAL214651471E3
Manufacturer / Brand Vishay
Manufacturer part number MAL214651471E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

146 RTI series radial

Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications


Specifications

Attribute Value
Brand Vishay
Capacitance 470 µF
Series 146 RTI
Mounting Type Through Hole
Height 20 mm
Lead Pitch 5 mm
Dimensions 12.5 (Dia.) x 20 mm
Technology Electrolytic
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Ripple Current 1.25 A
Minimum Operating Temperature -55 °C
Diameter 12.5 mm
Leakage Current 238 μA
Lifetime 3000 h
Tolerance ±20 %
Checking stock...
IDR
30,522.99
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
130,522.99
*price per unit indicative
"Vishay 470μF Electrolytic Capacitor 50V dc, Through Hole - MAL214651471E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products