Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole – MAL214658101E3

RS Stock No.:
6841804
Mfr. Prt No.:
MAL214658101E3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6841804
Product description Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL214658101E3
Manufacturer / Brand Vishay
Manufacturer part number MAL214658101E3
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
RS stock number 6841804
Product description Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL214658101E3
Manufacturer / Brand Vishay
Manufacturer part number MAL214658101E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

146 RTI series radial

Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications


Specifications

Attribute Value
Brand Vishay
Tolerance ±20 %
Dimensions 10 (Dia.) x 16 mm
Technology Electrolytic
Maximum Operating Temperature +125 °C
Voltage 63 V dc
Ripple Current 600 mA
Minimum Operating Temperature -55 °C
Diameter 10 mm
Lifetime 2500 h
Capacitance 100 µF
Series 146 RTI
Mounting Type Through Hole
Leakage Current 66 μA
Height 16 mm
Lead Pitch 5 mm
Checking stock...
IDR
13,740.59
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
113,740.59
*price per unit indicative
"Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL214658101E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda