HellermannTyton Cross Linked Polyolefin Black, Clear Cable Sleeve Kit, 3mm Diameter, 35mm Length, ShrinKit 321-A Series
- RS Stock No.:
- 0151896
- Mfr. Prt No.:
- 380-03003 SHRINKIT 321-A-PO-X-BK/CL
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0151896 |
Product description | HellermannTyton Cross Linked Polyolefin Black, Clear Cable Sleeve Kit, 3mm Diameter, 35mm Length, ShrinKit 321-A Series |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 380-03003 SHRINKIT 321-A-PO-X-BK/CL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0151896 |
Product description | HellermannTyton Cross Linked Polyolefin Black, Clear Cable Sleeve Kit, 3mm Diameter, 35mm Length, ShrinKit 321-A Series |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 380-03003 SHRINKIT 321-A-PO-X-BK/CL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
ShrinKit 321-A Heatshrink Tubing Kit
ShrinKit 321 is a family of five heat shrink tubing assortments in attractive and handy assembly kits. The range consists of ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic. With their ideal shrink ratio of 3:1, these products replace many differently sized tubing solutions by fitting almost any heat shrink requirements. Choosing the required product is simple, the tubings are identified by size, length and content printed on every compartment of the assortment boxes.
This kit contains a range of general purpose tubin
APPROVALS : RoHS, SAE
Features and Benefits
• Adhesive lined
• Black and transparent
• Reusable case with size changeable compartments
• Self-extinguishing (except for transparent)
• Operating temperature: -55 °C to +110 °C
Product Application Information
• Electronics industry
• Electrical installation
The black tubing is used for environmental sealing of splices and connectors. The transparent tubing is typically used for protection of cable markers.
Specifications
Attribute | Value |
Brand | HellermannTyton |
Series | ShrinKit 321-A |
Colour | Black, Clear |
Sleeve Diameter | 3 mm, 6 mm, 12 mm, 24 mm |
Sleeve Length | 35 mm, 40 mm, 50 mm, 65 mm, 100 mm, 200 mm |
Maximum Operating Temperature | +110 °C |
Shrink Ratio | 3:1 |
Quantity Included | 385 |
Adhesive Lined | Yes |
Fire Behaviour | Self-extinguishing |
Minimum Operating Temperature | -55 °C |
Material | Cross Linked Polyolefin |
Dielectric Strength | 15 kV/mm |
Standards Met | RoHS |