RS PRO 220μF Electrolytic Capacitor 35V dc, Through Hole

RS Stock No.:
7111273
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7111273
Product description RS PRO 220μF Electrolytic Capacitor 35V dc, Through Hole
Manufacturer / Brand RS PRO
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
RS stock number 7111273
Product description RS PRO 220μF Electrolytic Capacitor 35V dc, Through Hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.


Specifications

Attribute Value
Brand RS PRO
Capacitance 220 µF
Length 12 mm
Dissipation Factor 12 %
Series RS
Mounting Type Through Hole
Height 12 mm
Polarised Polar
Lead Pitch 5 mm
Dimensions 10 (Dia.) x 12 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 35 V dc
Ripple Current 330 mA
Minimum Operating Temperature -40 °C
Leakage Current <=0.01 CV or 3 μA @ 1 min
Diameter 10 mm
Lifetime 2000 h
Tolerance ±20 %
Checking stock...
IDR
74,996.35
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
174,996.352,999.85
*price per unit indicative
"RS PRO 220μF Electrolytic Capacitor 35V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products