3M Cable Sleeve Kit, 150mm Length, GTI Series

RS Stock No.:
8112738
Mfr. Prt No.:
TE100038823
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8112738
Product description 3M Cable Sleeve Kit, 150mm Length, GTI Series
Manufacturer / Brand 3M
Manufacturer part number TE100038823
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
RS stock number 8112738
Product description 3M Cable Sleeve Kit, 150mm Length, GTI Series
Manufacturer / Brand 3M
Manufacturer part number TE100038823

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

3M Mixed colour GTI Heat Shrink Kit

From 3M, this heat shrink kit contains mixed colour tubing suitable for cable marking and identification applications. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.

Features and Benefits

• Excellent insulation
• 2:1 shrink wrap ratio
• Easily identifiable colours

Kit Contents:

150mm length heat shrink pieces in a range of sizes and colours

Applications

End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Series GTI
Sleeve Length 150 mm
Shrink Ratio 2:1
Checking stock...
IDR
2,737,104.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,737,104.55
*price per unit indicative
"3M Cable Sleeve Kit, 150mm Length, GTI Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda