HellermannTyton Cross Linked Polyolefin Black, Clear Cable Sleeve Kit, 3mm Diameter, 35mm Length, ShrinKit 321-A Basic

RS Stock No.:
8951568
Mfr. Prt No.:
380-03004 ShrinKit 321-A Basic-PO-X-BK/CL
Brand:
HellermannTyton
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
RS stock number 8951568
Product description HellermannTyton Cross Linked Polyolefin Black, Clear Cable Sleeve Kit, 3mm Diameter, 35mm Length, ShrinKit 321-A Basic
Manufacturer / Brand HellermannTyton
Manufacturer part number 380-03004 ShrinKit 321-A Basic-PO-X-BK/CL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

ShrinKit 321-A Basic Heat-shrink Tubing Kit

ShrinKit 321 is a family of five heat shrink tubing assortments in attractive and handy assembly kits. The range consists of ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic. With their ideal shrink ratio of 3:1, these products replace many differently sized tubing solutions by fitting almost any heat shrink requirements. Choosing the required product is simple, the tubings are identified by size, length and content printed on every compartment of the assortment boxes.

This kit contains a range of general purpose tubin

APPROVALS : RoHS, SAE

Features and Benefits

• Adhesive lined
• Black and transparent
• Reusable case with size changeable compartments
• Self-extinguishing (except for transparent)
• Operating temperature: -55 °C to +110 °C

Product Application Information

• Electronics industry
• Electrical installation

The black tubing is used for environmental sealing of splices and connectors. The transparent tubing is typically used for protection of cable markers.
ShrinKit 321-A tubing seals against moisture and dust and with the ideal shrink ratio of 3:1 protects a wide variety of electrical applications.


Specifications

Attribute Value
Brand HellermannTyton
Colour Black, Clear
Material Cross Linked Polyolefin
Sleeve Length 35 mm, 80 mm
Fire Behaviour Self-extinguishing
Shrink Ratio 3:1
Minimum Operating Temperature -55 °C
Quantity Included 130
Adhesive Lined Yes
Maximum Operating Temperature +110 °C
Series ShrinKit 321-A Basic
Sleeve Diameter 3 mm, 6 mm, 12 mm
Dielectric Strength 15 kV/mm
Standards Met RoHS
Checking stock...
IDR
842,161.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1842,161.81
*price per unit indicative
"HellermannTyton Cross Linked Polyolefin Black, Clear Cable Sleeve Kit, 3mm Diameter, 35mm Length, ShrinKit 321-A Basic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda