Panasonic 2000μF Electrolytic Capacitor 35V dc, Through Hole – EEUTP1V202S

RS Stock No.:
7328320
Mfr. Prt No.:
EEUTP1V202S
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7328320
Product description Panasonic 2000μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V202S
Manufacturer / Brand Panasonic
Manufacturer part number EEUTP1V202S
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
RS stock number 7328320
Product description Panasonic 2000μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V202S
Manufacturer / Brand Panasonic
Manufacturer part number EEUTP1V202S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TP Series

Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications

Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Height 25 mm
Lead Pitch 7.5 mm
Dimensions 18 (Dia.) x 25 mm
Technology Electrolytic
Maximum Operating Temperature +135 °C
Voltage 35 V dc
Ripple Current 2.96 A
Minimum Operating Temperature -40 °C
Capacitance 2000 µF
Series TP RADIAL
Mounting Type Through Hole
Diameter 18 mm
Equivalent Series Resistance 20 mΩ
Leakage Current 700 μA
Lifetime 2000 h, 5000 h
Tolerance ±20 %
Checking stock...
IDR
58,738.40
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
158,738.40
*price per unit indicative
"Panasonic 2000μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V202S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products