Vishay 10000μF Electrolytic Capacitor 25V dc, Through Hole – MAL215836103E3

RS Stock No.:
8773703
Mfr. Prt No.:
MAL215836103E3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8773703
Product description Vishay 10000μF Electrolytic Capacitor 25V dc, Through Hole - MAL215836103E3
Manufacturer / Brand Vishay
Manufacturer part number MAL215836103E3
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
RS stock number 8773703
Product description Vishay 10000μF Electrolytic Capacitor 25V dc, Through Hole - MAL215836103E3
Manufacturer / Brand Vishay
Manufacturer part number MAL215836103E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

158 Series, Aluminium Capactiors

Features:

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:

• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking:

The capacitors are marked (where possible) with the following information:
• Rated capacitance (in μF)
• Tolerance on rated capacitance, code letter in accordance with IEC 60062 (M for ± 20 %)
• Rated voltage (in V)
• Date code (YYMM)
• Name of manufacturer
• Code for factory of origin
• “-” sign to identify the negative terminal, visible from the top and side of the capacitor
• Code number


Specifications

Attribute Value
Brand Vishay
Capacitance 10000 µF
Series 158
Mounting Type Through Hole
Height 32 mm
Lead Pitch 10 mm
Dimensions 30 (Dia.) x 32 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 25 V dc
Ripple Current 3.65 A @ 100 Hz, 4.31 A @ 10 kHz
Minimum Operating Temperature -40 °C
Diameter 30 mm
Equivalent Series Resistance 64 mΩ
Leakage Current 0.5 mA
Lifetime 5000 h
Tolerance ±20 %
Checking stock...
IDR
132,685.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1132,685.85
*price per unit indicative
"Vishay 10000μF Electrolytic Capacitor 25V dc, Through Hole - MAL215836103E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda