KEMET PME295 Paper Capacitor, 480V ac, ±20%, 470pF, Through Hole

RS Stock No.:
5330570
Mfr. Prt No.:
PME295RB3470MR30
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5330570
Product description KEMET PME295 Paper Capacitor, 480V ac, ±20%, 470pF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME295RB3470MR30
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
RS stock number 5330570
Product description KEMET PME295 Paper Capacitor, 480V ac, ±20%, 470pF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME295RB3470MR30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Y Class - Y1

PME 295 Metallised Paper

WARNING : Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL

Suitable for double or reinforced insulated applications (class Y1)
440Vac rating for use in Y class applications
Very precise positioning of the leads in relation to the case allow efficient utilisation of board space
Self extinguishing UL94V-0 (1.6mm) encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent over voltages
Meets the most stringent IEC humidity class, 56 days


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Lead Pitch 15 mm
Suppression Class Y1
Tolerance Plus +20 %
Depth 5.5 mm
Tolerance Minus -20 %
Tolerance ±20 %
Capacitance 470 pF
Length 18 mm
Series PME295
Height 12.5 mm
Dimensions 18 x 5.5 x 12.5 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +115 °C
Voltage 480 V ac
Minimum Operating Temperature -40 °C
Checking stock...
IDR
132,685.85
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1132,685.8526,537.17
*price per unit indicative
"KEMET PME295 Paper Capacitor, 480V ac, ±20%, 470pF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products