KEMET RC Capacitor 100nF 47Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

RS Stock No.:
0209229
Mfr. Prt No.:
PMR209MC6100M047R30
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0209229
Product description KEMET RC Capacitor 100nF 47Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Manufacturer / Brand KEMET
Manufacturer part number PMR209MC6100M047R30
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
RS stock number 0209229
Product description KEMET RC Capacitor 100nF 47Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Manufacturer / Brand KEMET
Manufacturer part number PMR209MC6100M047R30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

PMR 209 Series

WARNING : These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

APPROVALS : SEMKO, NEMKO, DEMKO, UL,VDE

Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation


Specifications

Attribute Value
Brand KEMET
Capacitance Tolerance ±20 %
Mounting Type Through Hole
Resistance 47 Ω
Depth 7.6 mm
Resistance Tolerance ±30 %
Number of Elements 1
Capacitance 100 nF
Length 24 mm
Series PMR209
Height 14 mm
Dimensions 24 x 7.6 x 14 mm
Maximum Operating Temperature +85 °C
Voltage 250 V ac, 630 V dc
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 °C → +85 °C
Dielectric Metallised Paper
Checking stock...
IDR
132,056.51
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1132,056.5126,411.30
*price per unit indicative
"KEMET RC Capacitor 100nF 47Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda