RS PRO Openable Ferrite Clamp, 19.5 Dia. x 35.5mm, For Computer Peripherals, Digital TV, Internal & External Power
- RS Stock No.:
- 1232489
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1232489 |
Product description | RS PRO Openable Ferrite Clamp, 19.5 Dia. x 35.5mm, For Computer Peripherals, Digital TV, Internal & External Power |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1232489 |
Product description | RS PRO Openable Ferrite Clamp, 19.5 Dia. x 35.5mm, For Computer Peripherals, Digital TV, Internal & External Power |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
RS Pro Hinged Ferrite Sleeves - Noise Filters
This range of ferrite sleeves from our trusted RS Pro brand features a hinged clamp. Construction with precision formed smooth surfaces prevents any damage from occurring to cables or wire insulation. With internal dimensions between 1.9 mm and 35 mm for the radius, and with different shapes available, there is a ferrite for every application.
Product Application Information
Suitable applications for these ferrite sleeves include power cables (both internal and external), printers and computer peripherals. Other recommended applications include digital televisions and monitors.
Specifications
Attribute | Value |
Brand | RS PRO |
Impedance at 25 MHz | 223 Ω |
Material | Ferrite |
Key | No |
Aperture Diameter | 9 mm |
Type | Clamp Filter |
Impedance at 100 MHz | 525 Ω |
Openable | Yes |
Outer Dimensions | 19.5 Dia. x 35.5 mm |
Outer Depth | 35.5 mm |
Number of Apertures | 1 |
Outer Width | 19.5 mm |
Application | Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers |