TE Connectivity 22Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F22R

RS Stock No.:
0148095
Mfr. Prt No.:
LR1F22R
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0148095
Product description TE Connectivity 22Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F22R
Manufacturer / Brand TE Connectivity
Manufacturer part number LR1F22R
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
RS stock number 0148095
Product description TE Connectivity 22Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F22R
Manufacturer / Brand TE Connectivity
Manufacturer part number LR1F22R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial

The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.

Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.

• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines


Specifications

Attribute Value
Brand TE Connectivity
Resistance 22 Ω
Technology Metal Film
Tolerance ±1 %
Power Rating 0.6 W
Series LR1
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient ±50 ppm/°C
Checking stock...
IDR
6,293.40
IDR
3,461.37
Out of stock
Price Pack (1 Pack of 10)You save IDR 2,832.03 (45%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
13,461.37346.14
*price per unit indicative
"TE Connectivity 22Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F22R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda