Vishay 50Ω 0.5W Metal Foil Resistor ±0.01% ±2ppm/°C RCKO2 50R 0.01%

RS Stock No.:
2019832
Mfr. Prt No.:
RCKO2 50R 0.01%
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2019832
Product description Vishay 50Ω 0.5W Metal Foil Resistor ±0.01% ±2ppm/°C RCKO2 50R 0.01%
Manufacturer / Brand Vishay
Manufacturer part number RCKO2 50R 0.01%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Very high precision resistors, RCK02 and RS92N range

APPROVALS : CECC, RS92N, 100 Ω at 50 k; GAM


Specifications

Attribute Value
Brand Vishay
Resistance 50 Ω
Tolerance ±0.01 %
Power Rating 0.5 W
Series RCK
Technology Metal Foil
Lead Pitch 5.08 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +175 °C
Checking stock...
IDR
501,269.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1501,269.31
*price per unit indicative
"Vishay 50Ω 0.5W Metal Foil Resistor ±0.01% ±2ppm/°C RCKO2 50R 0.01%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda