TE Connectivity 12.1kΩ Metal Film Resistor 0.25W ±0.1% H812K1BYA

RS Stock No.:
7017733
Mfr. Prt No.:
H812K1BYA
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7017733
Product description TE Connectivity 12.1kΩ Metal Film Resistor 0.25W ±0.1% H812K1BYA
Manufacturer / Brand TE Connectivity
Manufacturer part number H812K1BYA
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
RS stock number 7017733
Product description TE Connectivity 12.1kΩ Metal Film Resistor 0.25W ±0.1% H812K1BYA
Manufacturer / Brand TE Connectivity
Manufacturer part number H812K1BYA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Metal Film,HOLCO Axial ±0.1% 0.25W

1kΩ to 19.6kΩ

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C


Specifications

Attribute Value
Brand TE Connectivity
Resistance 12.1 kΩ
Minimum Operating Temperature -55 °C
Tolerance ±0.1 %
Power Rating 0.25 W
Series HOLCO
Technology Metal Film
Maximum Operating Temperature +155 °C
Temperature Coefficient ±15 ppm/°C
Checking stock...
IDR
134,573.87
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1134,573.8726,914.77
*price per unit indicative
"TE Connectivity 12.1kΩ Metal Film Resistor 0.25W ±0.1% H812K1BYA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda