Vishay 20MΩ Metal Film Resistor 0.125W ±1% RN55D2005FB14

RS Stock No.:
8458139
Mfr. Prt No.:
RN55D2005FB14
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8458139
Product description Vishay 20MΩ Metal Film Resistor 0.125W ±1% RN55D2005FB14
Manufacturer / Brand Vishay
Manufacturer part number RN55D2005FB14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Vishay RN55 Series

The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.

Various Ohms available
All models are Axial type


Specifications

Attribute Value
Brand Vishay
Resistance 20 MΩ
Series RN55
Technology Metal Film
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -65 °C
Tolerance ±1 %
Power Rating 0.125 W
Temperature Coefficient ±100 ppm/°C
Checking stock...
IDR
53,703.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
153,703.68
*price per unit indicative
"Vishay 20MΩ Metal Film Resistor 0.125W ±1% RN55D2005FB14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda