Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12

RS Stock No.:
8506761
Mfr. Prt No.:
RS01AR1000FE12
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8506761
Product description Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12
Manufacturer / Brand Vishay
Manufacturer part number RS01AR1000FE12
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
RS stock number 8506761
Product description Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12
Manufacturer / Brand Vishay
Manufacturer part number RS01AR1000FE12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Vishay RS Series

Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

High temperature
Complete welded construction
Excellent operational stability


Specifications

Attribute Value
Brand Vishay
Resistance 100 mΩ
Series RS
Technology Wire Wound
Maximum Operating Temperature +350 °C
Minimum Operating Temperature -65 °C
Tolerance ±1 %
Power Rating 1 W
Temperature Coefficient ±90 ppm/°C
Checking stock...
IDR
45,732.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
145,732.04
*price per unit indicative
"Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda