TE Connectivity 1Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W – SMW51R0JT

RS Stock No.:
6641578
Mfr. Prt No.:
SMW51R0JT
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6641578
Product description TE Connectivity 1Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W - SMW51R0JT
Manufacturer / Brand TE Connectivity
Manufacturer part number SMW51R0JT
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
RS stock number 6641578
Product description TE Connectivity 1Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W - SMW51R0JT
Manufacturer / Brand TE Connectivity
Manufacturer part number SMW51R0JT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SM Wirewound 5W

Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts


Specifications

Attribute Value
Resistance 1 Ω
Brand TE Connectivity
Temperature Coefficient ±200 ppm/°C
Package/Case 5329 (13573M)
Series SM
Technology Wire Wound
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 5 W
Checking stock...
IDR
56,535.71
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
156,535.7111,307.14
*price per unit indicative
"TE Connectivity 1Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W - SMW51R0JT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products