Vishay 200Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W – MMA02040E2000BB100

RS Stock No.:
6787668
Mfr. Prt No.:
MMA02040E2000BB100
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6787668
Product description Vishay 200Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E2000BB100
Manufacturer / Brand Vishay
Manufacturer part number MMA02040E2000BB100
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
RS stock number 6787668
Product description Vishay 200Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E2000BB100
Manufacturer / Brand Vishay
Manufacturer part number MMA02040E2000BB100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Surface Mount - MELF

MMA 0204 Precision MELF 0.1% Resistors

APPROVALS : EN 140401-803

Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes


Specifications

Attribute Value
Resistance 200 Ω
Brand Vishay
Temperature Coefficient ±15 ppm/°C
Package/Case Melf 0204
Series MMA0204
Technology Thin Film
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Tolerance ±0.1 %
Power Rating 0.25 W
Checking stock...
IDR
68,178.50
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
168,178.5013,635.70
*price per unit indicative
"Vishay 200Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E2000BB100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products