Bourns 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W – CRL2512-JW-R680ELF

RS Stock No.:
7944285
Mfr. Prt No.:
CRL2512-JW-R680ELF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7944285
Product description Bourns 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CRL2512-JW-R680ELF
Manufacturer / Brand Bourns
Manufacturer part number CRL2512-JW-R680ELF
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
RS stock number 7944285
Product description Bourns 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CRL2512-JW-R680ELF
Manufacturer / Brand Bourns
Manufacturer part number CRL2512-JW-R680ELF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2512 Format CRL2512 Series - 5%

CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.


Specifications

Attribute Value
Resistance 680 mΩ
Brand Bourns
Temperature Coefficient ±200 ppm/°C
Package/Case 2512 (6432M)
Series CRL
Technology Thick Film
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 1 W
Checking stock...
IDR
35,977.27
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
135,977.277,195.45
*price per unit indicative
"Bourns 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CRL2512-JW-R680ELF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda