Vishay 100MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.3W – CRHV1206AF100MFKET

RS Stock No.:
8198745
Mfr. Prt No.:
CRHV1206AF100MFKET
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8198745
Product description Vishay 100MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.3W - CRHV1206AF100MFKET
Manufacturer / Brand Vishay
Manufacturer part number CRHV1206AF100MFKET
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
RS stock number 8198745
Product description Vishay 100MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.3W - CRHV1206AF100MFKET
Manufacturer / Brand Vishay
Manufacturer part number CRHV1206AF100MFKET

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 High Voltage Thick Film Chip Resistors, CRHV Series - 0.3W

CRHV Series are high voltage thick film chip resistors, up to 3000 V
Outstanding stability < 0.5 %
Multiple styles, termination materials and configurations allow wide design flexibility


Specifications

Attribute Value
Brand Vishay
Resistance 100 MΩ
Package/Case 1206 (3216M)
Series CRHV
Technology Thick Film
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.3 W
Temperature Coefficient ±100 ppm/°C
Checking stock...
IDR
24,229.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,229.59
*price per unit indicative
"Vishay 100MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.3W - CRHV1206AF100MFKET" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products