TE Connectivity 33mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 0.25W – TLM2ADR033FTE

RS Stock No.:
8695120
Mfr. Prt No.:
TLM2ADR033FTE
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8695120
Product description TE Connectivity 33mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 0.25W - TLM2ADR033FTE
Manufacturer / Brand TE Connectivity
Manufacturer part number TLM2ADR033FTE
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
RS stock number 8695120
Product description TE Connectivity 33mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 0.25W - TLM2ADR033FTE
Manufacturer / Brand TE Connectivity
Manufacturer part number TLM2ADR033FTE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TLM Series SMD Current Sense Resistor

Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery

Features and Benefits:

Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni
Operating Temperature Range: -55℃ to +55℃


Specifications

Attribute Value
Resistance 33 mΩ
Brand TE Connectivity
Temperature Coefficient ±50 ppm/°C
Package/Case 0805 (2012M)
Series TLM
Technology Metal Foil
Maximum Operating Temperature ++55° °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.25 W
Checking stock...
IDR
72,164.32
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
172,164.327,216.43
*price per unit indicative
"TE Connectivity 33mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 0.25W - TLM2ADR033FTE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda