RS PRO, 7.5Ω 50W Wire Wound Chassis Mount Resistor ±5%

RS Stock No.:
1311285
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1311285
Product description RS PRO, 7.5Ω 50W Wire Wound Chassis Mount Resistor ±5%
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
RS stock number 1311285
Product description RS PRO, 7.5Ω 50W Wire Wound Chassis Mount Resistor ±5%
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro 50 W Aluminium Housed Wirewound Resistors

RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features

Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability

Applications

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.


Specifications

Attribute Value
Resistance 7.5 Ω
Brand RS PRO
Dimensions 72.5 x 29.7 x 14.8 mm
Tolerance ±5 %
Overall Width 29.7 mm
Power Rating 50 W
Minimum Temperature Coefficient -100 ppm/°C
Technology Wire Wound
Maximum Operating Temperature +200 °C
Maximum Temperature Coefficient +100 ppm/°C
Package/Case Aluminium Housed
Overall Height 14.8 mm
Overall Length 72.5 mm
Termination Style Axial
Checking stock...
IDR
259,078.30
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1259,078.3051,815.66
*price per unit indicative
"RS PRO, 7.5Ω 50W Wire Wound Chassis Mount Resistor ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda