TE Connectivity, 100Ω 500W Wire Wound Chassis Mount Resistor TE500B100RJ ±5%

RS Stock No.:
7015731
Mfr. Prt No.:
TE500B100RJ
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7015731
Product description TE Connectivity, 100Ω 500W Wire Wound Chassis Mount Resistor TE500B100RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TE500B100RJ
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
RS stock number 7015731
Product description TE Connectivity, 100Ω 500W Wire Wound Chassis Mount Resistor TE500B100RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TE500B100RJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

High Power Wire Wound Resistor TE Series 500W

Mullite Coated and a high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge


Specifications

Attribute Value
Brand TE Connectivity
Resistance 100 Ω
Maximum Temperature Coefficient +440 ppm/°C
Package/Case Tubular
Series TE
Termination Style Solder Lug
Technology Wire Wound
Maximum Operating Temperature +255 °C
Minimum Operating Temperature -25 °C
Tolerance ±5 %
Power Rating 500 W
Minimum Temperature Coefficient -440 ppm/°C
Checking stock...
IDR
791,499.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1791,499.94
*price per unit indicative
"TE Connectivity, 100Ω 500W Wire Wound Chassis Mount Resistor TE500B100RJ ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda