TE Connectivity, 470mΩ 100W Wire Wound Chassis Mount Resistor HSC100R47J ±5%

RS Stock No.:
7205426
Mfr. Prt No.:
HSC100R47J
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7205426
Product description TE Connectivity, 470mΩ 100W Wire Wound Chassis Mount Resistor HSC100R47J ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number HSC100R47J
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
RS stock number 7205426
Product description TE Connectivity, 470mΩ 100W Wire Wound Chassis Mount Resistor HSC100R47J ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number HSC100R47J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

100W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use


Specifications

Attribute Value
Brand TE Connectivity
Resistance 470 mΩ
Technology Wire Wound
Tolerance ±5 %
Power Rating 100 W
Minimum Temperature Coefficient -50 ppm/°C
Maximum Temperature Coefficient +50 ppm/°C
Package/Case Aluminium Housed
Series HSC100
Termination Style Solder Lug
Checking stock...
IDR
185,550.41
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1185,550.41
*price per unit indicative
"TE Connectivity, 470mΩ 100W Wire Wound Chassis Mount Resistor HSC100R47J ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products