Vishay 100Ω ±5% 200W Adjustable Wire Wound Resistor 168mm

RS Stock No.:
7887753
Mfr. Prt No.:
RSSD25168A1000JB06
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7887753
Product description Vishay 100Ω ±5% 200W Adjustable Wire Wound Resistor 168mm
Manufacturer / Brand Vishay
Manufacturer part number RSSD25168A1000JB06
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
RS stock number 7887753
Product description Vishay 100Ω ±5% 200W Adjustable Wire Wound Resistor 168mm
Manufacturer / Brand Vishay
Manufacturer part number RSSD25168A1000JB06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

25 Watt to 280 Watt RSSD Series

RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration
conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by
means of adjustable collars. Standard RSSD resistors have a single adjustable collar.

Note

The mounting brackets are sold separately: SN 7885167 for 10 x 50mm ( 25W ); SN 7885151 for 20 x 117mm ( 100W ); SN 7885154 for 25 x 168mm ( 200W ); SN 7885160 for 30 x 250mm ( 280W )

Features:

• High power rating: 16 W to 600 W at 25 °C
• Heavy overloads 10 Pn 15 s ≤ 1 %
• Low ohmic values 0.10 Ω available
• High long-term stability drift < 1.5 % after 1000 h
• Excellent withstanding of thermal shock
• Mechanical strength
• Fire proof

LF220531-10

Specifications

Attribute Value
Brand Vishay
Resistance 100 Ω
Length 168 mm
Construction Wire Wound
Series RSSD
Package/Case RA Series
Case Style Vitreous Enamel
Mounting Style Bolt On
Termination Style Radial
Technology Wire Wound
Maximum Operating Temperature +450 °C
Dimensions 27 x 168 mm
Minimum Operating Temperature -55 °C
Diameter 27 mm
Tolerance ±5 %
Power Rating 200 W
Checking stock...
IDR
1,343,745.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,343,745.79
*price per unit indicative
"Vishay 100Ω ±5% 200W Adjustable Wire Wound Resistor 168mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products