Murata, LQH66SN_03, 2525 (6363) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 4.7A Idc

RS Stock No.:
7255333
Mfr. Prt No.:
LQH66SN1R0M03L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7255333
Product description Murata, LQH66SN_03, 2525 (6363) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 4.7A Idc
Manufacturer / Brand Murata
Manufacturer part number LQH66SN1R0M03L
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
RS stock number 7255333
Product description Murata, LQH66SN_03, 2525 (6363) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 4.7A Idc
Manufacturer / Brand Murata
Manufacturer part number LQH66SN1R0M03L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMT 2525 Inductors (Chokes)

Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes

LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.

Low direct current resistance, large current capacity and large inductance
High density mounting
For DC-DC converters and DC power supply circuits


Specifications

Attribute Value
Brand Murata
Inductance 1 μH
Package/Case 2525 (6363)
Length 6.3 mm
Maximum Self Resonant Frequency 150 MHz
Depth 6.3 mm
Height 4.7 mm
Inductor Construction Wire-Wound
Dimensions 6.3 x 6.3 x 4.7 mm
Shielded Yes
Minimum Operating Temperature -40 °C
Maximum DC Resistance 18.2 mΩ
Maximum DC Current 4.7 A
Series LQH66SN_03
Tolerance ±20 %
Core Material Ferrite
Maximum Operating Temperature +80 °C
Checking stock...
IDR
32,411.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
132,411.01
*price per unit indicative
"Murata, LQH66SN_03, 2525 (6363) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 4.7A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products