Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Shielded 12A Idc

RS Stock No.:
7487619
Mfr. Prt No.:
IHLP6767GZER220M11
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7487619
Product description Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Shielded 12A Idc
Manufacturer / Brand Vishay
Manufacturer part number IHLP6767GZER220M11
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
RS stock number 7487619
Product description Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Shielded 12A Idc
Manufacturer / Brand Vishay
Manufacturer part number IHLP6767GZER220M11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay Non Standard SMT Inductors (Chokes)

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)


Specifications

Attribute Value
Brand Vishay
Inductance 22 μH
Length 17.15 mm
Package/Case 6767
Series IHLP-6767GZ-11
Maximum Self Resonant Frequency 4.3 MHz
Height 7 mm
Shielded Yes
Dimensions 17.15 x 17.15 x 7 mm
Maximum DC Resistance 21 mΩ
Maximum Operating Temperature +125 °C
Depth 17.15 mm
Minimum Operating Temperature -55 °C
Inductor Construction Shielded
Maximum DC Current 12 A
Moulded Yes
Core Material Metal Composite
Tolerance ±20 %
Checking stock...
IDR
55,591.70
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
155,591.70
*price per unit indicative
"Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Shielded 12A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products