KEMET, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0603C104K3RACAUTO

RS Stock No.:
1335658
Mfr. Prt No.:
C0603C104K3RACAUTO
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1335658
Product description KEMET, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0603C104K3RACAUTO
Manufacturer / Brand KEMET
Manufacturer part number C0603C104K3RACAUTO
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
RS stock number 1335658
Product description KEMET, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0603C104K3RACAUTO
Manufacturer / Brand KEMET
Manufacturer part number C0603C104K3RACAUTO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Kemet 0603 Automotive Grade SMT MLCC Ceramic Capacitors

0603 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

APPROVALS : AEC–Q200 automotive qualified


Specifications

Attribute Value
Brand KEMET
Minimum Operating Temperature -55 °C
Series C
Mounting Type Surface Mount
Terminal Type Surface Mount
Height 0.8 mm
Dimensions 1.6 x 0.8 x 0.8 mm
Dielectric X7R
Suppression Class Class II
Tolerance ±10 %
Capacitance 100 nF
Maximum Operating Temperature +125 °C
Voltage 25 V dc
Length 1.6 mm
Package/Case 0603 (1608M)
Depth 0.8 mm
Checking stock...
IDR
95,135.23
Out of stock
Price Pack (1 Pack of 250)
Pack(s)Per Pack(IDR)Per Unit(IDR)
195,135.23380.54
*price per unit indicative
"KEMET, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0603C104K3RACAUTO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda