KEMET, 0805 (2012M) 220nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0805C224K3RACTU

RS Stock No.:
6480884
Mfr. Prt No.:
C0805C224K3RACTU
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6480884
Product description KEMET, 0805 (2012M) 220nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0805C224K3RACTU
Manufacturer / Brand KEMET
Manufacturer part number C0805C224K3RACTU
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
RS stock number 6480884
Product description KEMET, 0805 (2012M) 220nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0805C224K3RACTU
Manufacturer / Brand KEMET
Manufacturer part number C0805C224K3RACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination


Specifications

Attribute Value
Brand KEMET
Mounting Type Surface Mount
Height 0.78 mm
Dimensions 2 x 1.25 x 0.78 mm
Maximum Operating Temperature +125 °C
Voltage 25 V dc
Depth 1.25 mm
Capacitance 220 nF
Length 2 mm
Package/Case 0805 (2012M)
Series C
Minimum Operating Temperature -55 °C
Dielectric X7R
Tolerance ±10 %
Checking stock...
IDR
16,048.17
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
116,048.171,604.82
*price per unit indicative
"KEMET, 0805 (2012M) 220nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD C0805C224K3RACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda