Murata, 0603 (1608M) 2.2μF Multilayer Ceramic Capacitor MLCC 10V dc ±10% , SMD GRM188R71A225KE15D

RS Stock No.:
7235597
Mfr. Prt No.:
GRM188R71A225KE15D
Brand:
Murata

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7235597
Product description Murata, 0603 (1608M) 2.2μF Multilayer Ceramic Capacitor MLCC 10V dc ±10% , SMD GRM188R71A225KE15D
Manufacturer / Brand Murata
Manufacturer part number GRM188R71A225KE15D
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
RS stock number 7235597
Product description Murata, 0603 (1608M) 2.2μF Multilayer Ceramic Capacitor MLCC 10V dc ±10% , SMD GRM188R71A225KE15D
Manufacturer / Brand Murata
Manufacturer part number GRM188R71A225KE15D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata GRM 0603 X7R Dielectric

Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Features & Benefits:

Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity


Specifications

Attribute Value
Brand Murata
Capacitance 2.2 µF
Package/Case 0603 (1608M)
Series GRM
Mounting Type Surface Mount
Maximum Operating Temperature +125 °C
Voltage 10 V dc
Minimum Operating Temperature -55 °C
Dielectric X7R
Tolerance ±10 %
Checking stock...
IDR
47,829.84
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
147,829.84956.60
*price per unit indicative
"Murata, 0603 (1608M) 2.2μF Multilayer Ceramic Capacitor MLCC 10V dc ±10% , SMD GRM188R71A225KE15D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda