Panasonic ECWFE Polypropylene Film Capacitor, 450V dc, ±5%, 100nF, Through Hole

RS Stock No.:
1051066
Mfr. Prt No.:
ECWFE2W104JA
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1051066
Product description Panasonic ECWFE Polypropylene Film Capacitor, 450V dc, ±5%, 100nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECWFE2W104JA
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
RS stock number 1051066
Product description Panasonic ECWFE Polypropylene Film Capacitor, 450V dc, ±5%, 100nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECWFE2W104JA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ECWFE Series

The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise

Product Application Information

ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.


Specifications

Attribute Value
Brand Panasonic
Capacitance 100 nF
Length 13 mm
Dielectric Material Family Metallised Polypropylene Film
Series ECWFE
Mounting Type Through Hole
Height 10.5 mm
Lead Length 4 mm
Lead Pitch 10 mm
Dimensions 13 x 5 x 10.5 mm
Lead Diameter 0.6 mm
Maximum Operating Temperature +105 °C
Voltage 450 V dc
Dissipation Factor ≤0.1 % @ 1 kHz
Depth 5 mm
Minimum Operating Temperature -40 °C
Terminal Type Radial
Dielectric Polypropylene
Tolerance ±5 %
Checking stock...
IDR
45,417.37
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
145,417.374,541.74
*price per unit indicative
"Panasonic ECWFE Polypropylene Film Capacitor, 450V dc, ±5%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products