KEMET 10μF Polypropylene Capacitor PP 250V ac ±10% Tolerance Cable Mount C3B Series

RS Stock No.:
4515411
Mfr. Prt No.:
C3B2AD45100B20K
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4515411
Product description KEMET 10μF Polypropylene Capacitor PP 250V ac ±10% Tolerance Cable Mount C3B Series
Manufacturer / Brand KEMET
Manufacturer part number C3B2AD45100B20K
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
RS stock number 4515411
Product description KEMET 10μF Polypropylene Capacitor PP 250V ac ±10% Tolerance Cable Mount C3B Series
Manufacturer / Brand KEMET
Manufacturer part number C3B2AD45100B20K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

L451551-01L451535-01

Specifications

Attribute Value
Brand KEMET
Mounting Type Cable Mount
Voltage 250 V ac
Tolerance ±10 %
Dimensions 30 (Dia.) x 71 mm
Series C3B
Capacitance 10 µF
Length 71 mm
Dielectric PLYP
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
163,418.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,418.62
*price per unit indicative
"KEMET 10μF Polypropylene Capacitor PP 250V ac ±10% Tolerance Cable Mount C3B Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products