KEMET PHE840 Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 100nF, Through Hole

RS Stock No.:
6167761
Mfr. Prt No.:
PHE840MA6100MA04R17
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6167761
Product description KEMET PHE840 Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE840MA6100MA04R17
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
RS stock number 6167761
Product description KEMET PHE840 Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE840MA6100MA04R17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

PHE 840 Metallised Polypropylene

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0


Specifications

Attribute Value
Brand KEMET
Height 12 mm
Dimensions 13 x 6 x 12 mm
Lead Diameter 0.6 mm
Maximum Operating Temperature +105 °C
Voltage 275 V ac, 760 V dc
Mounting Type Through Hole
Lead Pitch 10 mm
Depth 6 mm
Minimum Operating Temperature -55 °C
Tolerance ±20 %
Capacitance 100 nF
Length 13 mm
Dielectric Polypropylene
Dielectric Material Family Polypropylene (PP)
Series PHE840
Checking stock...
IDR
72,478.99
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
172,478.997,247.90
*price per unit indicative
"KEMET PHE840 Polypropylene Film Capacitor, 275 V ac, 760 V dc, ±20%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products