Vishay 25μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series

RS Stock No.:
7369081
Mfr. Prt No.:
F339MX262531MYM2T0
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7369081
Product description Vishay 25μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series
Manufacturer / Brand Vishay
Manufacturer part number F339MX262531MYM2T0
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
RS stock number 7369081
Product description Vishay 25μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series
Manufacturer / Brand Vishay
Manufacturer part number F339MX262531MYM2T0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

F339M X2 Series

APPROVALS : UL, CSA

Interference Suppression Film MKP Radial Potted Polypropylene dielectric
For standard across the line X2 applications


Specifications

Attribute Value
Brand Vishay
Capacitance 25 µF
Length 57.5 mm
Series F339M X2
Mounting Type Through Hole
Height 45 mm
Lead Pitch 52.5 mm
Dimensions 57.5 x 25 x 45 mm
Suppression Class X2
Lead Diameter 1.2 mm
Maximum Operating Temperature +110 °C
Voltage 310 V ac
Depth 25 mm
Dielectric Polypropylene
Terminal Type Through Hole
Tolerance ±20 %
Checking stock...
IDR
252,155.56
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1252,155.56
*price per unit indicative
"Vishay 25μF Polypropylene Capacitor PP 310V ac ±20% Tolerance Through Hole F339M X2 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products