Panasonic ECQE Polyester Film Capacitor, 1kV dc, ±10%, 120nF, Through Hole

RS Stock No.:
3727118
Mfr. Prt No.:
ECQE10124KF
Brand:
Panasonic
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
RS stock number 3727118
Product description Panasonic ECQE Polyester Film Capacitor, 1kV dc, ±10%, 120nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE10124KF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metallised Polyester Capacitor ECQE Series 1000V


Specifications

Attribute Value
Brand Panasonic
Length 26 mm
Series ECQE
Capacitance 120 nF
Mounting Type Through Hole
Height 18.5 mm
Lead Pitch 22.5 mm
Dimensions 9 x 18.5 x 26 mm
Lead Diameter 0.8 mm
Voltage 1 kV dc
Tolerance Plus +10 %
Depth 9 mm
Terminal Type Through Hole
Dielectric Polyester
Tolerance Minus -10 %
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Tolerance ±10 %
Checking stock...
IDR
149,573.14
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1149,573.1414,957.31
*price per unit indicative
"Panasonic ECQE Polyester Film Capacitor, 1kV dc, ±10%, 120nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products