RS PRO 88dB, SMD Continuous External, Piezo Buzzer, up to 20V ac

RS Stock No.:
0237984
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0237984
Product description RS PRO 88dB, SMD Continuous External, Piezo Buzzer, up to 20V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

L231294-10

Specifications

Attribute Value
Brand RS PRO
Length 16.9 mm
Sound Level 88 dB
Mounting Type Surface Mount
Height 7.8 mm
Dimensions 16.9 x 16.9 x 7.8 mm
Tone Type Continuous
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 20 V ac
Depth 16.9 mm
Minimum Operating Temperature -30 °C
Supply Current 10 mA
Maximum Frequency 5 kHz
Drive Type External
Checking stock...
IDR
49,508.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,508.08
*price per unit indicative
"RS PRO 88dB, SMD Continuous External, Piezo Buzzer, up to 20V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda