RS PRO 97dB, Panel Mount Continuous External, Piezo Buzzer, up to 50V ac

RS Stock No.:
0238022
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0238022
Product description RS PRO 97dB, Panel Mount Continuous External, Piezo Buzzer, up to 50V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation


Specifications

Attribute Value
Brand RS PRO
Length 44.5 mm
Sound Level 97 dB
Mounting Type Panel Mount
Height 5.1 mm
Dimensions 44.5 x 30 x 5.1 mm
Tone Type Continuous
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 50 V ac
Depth 30 mm
Minimum Operating Temperature -30 °C
Supply Current 11 mA
Maximum Frequency 4.5 kHz
Drive Type External
Checking stock...
IDR
29,893.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
129,893.65
*price per unit indicative
"RS PRO 97dB, Panel Mount Continuous External, Piezo Buzzer, up to 50V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda