RS PRO, SMD Sounder External, Piezo Buzzer, up to 30V ac

RS Stock No.:
6221584
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6221584
Product description RS PRO, SMD Sounder External, Piezo Buzzer, up to 30V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation


Specifications

Attribute Value
Brand RS PRO
Mounting Type Surface Mount
Height 2.2 mm
Dimensions 50 (Dia.) x 2.2 mm
Tone Type Sounder
Minimum Frequency 1000 Hz
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 30 V ac
Minimum Operating Temperature -20 °C
Diameter 50 mm
Maximum Frequency 1.4 kHz
Drive Type External
Checking stock...
IDR
51,605.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
151,605.88
*price per unit indicative
"RS PRO, SMD Sounder External, Piezo Buzzer, up to 30V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda