RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
- RS Stock No.:
- 2067926
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
RS stock number | 2067926 |
Product description | RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Surge & Noise Suppressor, MAxx / D Series
Combined surge and RFI filter units
WARNING : Will not pass a 500V insulation test.
Includes EMI / RFI filter
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Voltage Rating | 253 V |
Series | MAXX |
Mounting Type | DIN Rail |
Suppressor Type | EMC Filter |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Maximum Surge Current | 6.5 kA |