Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series

RS Stock No.:
6844395
Mfr. Prt No.:
489D106X0025D6VE3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6844395
Product description Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
Manufacturer / Brand Vishay
Manufacturer part number 489D106X0025D6VE3
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
RS stock number 6844395
Product description Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
Manufacturer / Brand Vishay
Manufacturer part number 489D106X0025D6VE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

489D Series

Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies


Specifications

Attribute Value
Brand Vishay
Capacitance 10 µF
Dissipation Factor 8 %
Series 489D
Mounting Type Through Hole
Height 13 mm
Lead Pitch 5 mm
Dimensions 5 (Dia.) x 13 mm
Lead Diameter 0.5 mm
Technology MnO2
Maximum Operating Temperature +85 °C
Voltage 25 V dc
Electrolyte Type Solid
Tolerance Plus +20 %
Minimum Operating Temperature -55 °C
Leakage Current 3.7 μA
Terminal Type Through Hole
Diameter 5 mm
Tolerance Minus -20 %
Tolerance ±20 %
Checking stock...
IDR
105,099.78
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1105,099.7821,019.96
*price per unit indicative
"Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products