KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T491 Series

RS Stock No.:
8015429
Mfr. Prt No.:
T491A475K010AT
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8015429
Product description KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T491 Series
Manufacturer / Brand KEMET
Manufacturer part number T491A475K010AT
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
RS stock number 8015429
Product description KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T491 Series
Manufacturer / Brand KEMET
Manufacturer part number T491A475K010AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

T491 Series

KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Note

Black band on body indicates positive terminal.

Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations

L262425-01

Specifications

Attribute Value
Brand KEMET
Capacitance 4.7 µF
Length 3.2 mm
Package/Case A
Equivalent Series Resistance 5 Ω
Dielectric Material Family Tantalum
Series T491
Mounting Type Surface Mount
Height 1.6 mm
Dimensions 3.2 x 1.6 x 1.6 mm
Technology MnO2
Maximum Operating Temperature +125 °C
Voltage 10 V dc
Electrolyte Type Solid
Tolerance Plus +10 %
Leakage Current 0.5 μA
Depth 1.6 mm
Minimum Operating Temperature -55 °C
Tolerance Minus -10 %
Tolerance ±10 %
Checking stock...
IDR
172,229.38
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1172,229.383,444.59
*price per unit indicative
"KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T491 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products