Vishay 2.2μF MnO2 Tantalum Capacitor 50V dc, 199D Series

RS Stock No.:
8310052
Mfr. Prt No.:
199D225X9050C1V1E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8310052
Product description Vishay 2.2μF MnO2 Tantalum Capacitor 50V dc, 199D Series
Manufacturer / Brand Vishay
Manufacturer part number 199D225X9050C1V1E3
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
RS stock number 8310052
Product description Vishay 2.2μF MnO2 Tantalum Capacitor 50V dc, 199D Series
Manufacturer / Brand Vishay
Manufacturer part number 199D225X9050C1V1E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.


Specifications

Attribute Value
Brand Vishay
Dimensions 5.5 (Dia.) x 9.14 mm
Lead Diameter 0.51 mm
Technology MnO2
Maximum Operating Temperature +85 °C
Voltage 50 V dc
Electrolyte Type Solid
Tolerance Plus +10 %
Minimum Operating Temperature -55 °C
Terminal Type Through Hole
Diameter 5.5 mm
Tolerance Minus -10 %
Tolerance ±10 %
Leakage Current 1.1 μA
Capacitance 2.2 µF
Package/Case C
Series 199D
Mounting Type Through Hole
Height 9.14 mm
Lead Pitch 2.54 mm
Checking stock...
IDR
28,005.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,005.63
*price per unit indicative
"Vishay 2.2μF MnO2 Tantalum Capacitor 50V dc, 199D Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products