10kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63

RS Stock No.:
3747077
Mfr. Prt No.:
T63YB103KT20
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3747077
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63
Manufacturer / Brand Vishay
Manufacturer part number T63YB103KT20
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
RS stock number 3747077
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63
Manufacturer / Brand Vishay
Manufacturer part number T63YB103KT20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

6mm 1/4in. 250mW Top Adjust T63YB

Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

LF374715-10L374700-01

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 10 kΩ
Temperature Coefficient ±100 ppm/°C
Orientation Top Adjust
Length 6.8 mm
Series T63
Mounting Type Through Hole
Termination Style Pin
Shaft Diameter 1.8 mm
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Number of Turns 14
Tolerance ±10 %
Power Rating 0.25 W
Checking stock...
IDR
64,297.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
164,297.57
*price per unit indicative
"10kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda