1MΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266

RS Stock No.:
5219215
Mfr. Prt No.:
3266W-1-105LF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5219215
Product description 1MΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
Manufacturer / Brand Bourns
Manufacturer part number 3266W-1-105LF
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
RS stock number 5219215
Product description 1MΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
Manufacturer / Brand Bourns
Manufacturer part number 3266W-1-105LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

6mm in. 250mW Top Adjust 3266W Series

Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel

LK375657-01L375635-01LE375657-01L375657-01LF375657-10L375641-01LF375635-11LD375657-01

Specifications

Attribute Value
Brand Bourns
Maximum Resistance 1 MΩ
Temperature Coefficient ±100 ppm/°C
Orientation Top Adjust
Length 6.71 mm
Series 3266
Mounting Type Through Hole
Termination Style Pin
Shaft Diameter 1.78 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Number of Turns 12
Tolerance ±10 %
Power Rating 0.25 W
Checking stock...
IDR
59,787.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,787.30
*price per unit indicative
"1MΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda