10Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

RS Stock No.:
5219619
Mfr. Prt No.:
3296W-1-100LF
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5219619
Product description 10Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
Manufacturer / Brand Bourns
Manufacturer part number 3296W-1-100LF
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
RS stock number 5219619
Product description 10Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
Manufacturer / Brand Bourns
Manufacturer part number 3296W-1-100LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Top Adjust 3296W Series

Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs

Features

Side or top adjustment with lead screw

Power rating 0.5W

25 turns and rotational life of 200 cycles

Temperature coefficient is ±100ppm/°C

Temperature Range -55 °C to +125 °C

5 terminal styles

Multiturn / Cermet / Industrial / Sealed

Chevron seal design

Applications

Consumer Electronics

Industrial

Portable Devices

Power Management

L375843-01L375657-01

Specifications

Attribute Value
Brand Bourns
Maximum Resistance 10 Ω
Temperature Coefficient ±100 ppm/°C
Orientation Top Adjust
Length 9.53 mm
Series 3296
Mounting Type Through Hole
Termination Style Pin
Shaft Diameter 2.19 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Number of Turns 25
Tolerance ±10 %
Power Rating 0.5 W
Checking stock...
IDR
36,082.16
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
136,082.16
*price per unit indicative
"10Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda