10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362

RS Stock No.:
5220899
Mfr. Prt No.:
3362P-1-103LF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5220899
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362
Manufacturer / Brand Bourns
Manufacturer part number 3362P-1-103LF
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
RS stock number 5220899
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362
Manufacturer / Brand Bourns
Manufacturer part number 3362P-1-103LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cermet 1//4 in. Square 500mW Top Adjust 3362P Series

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

L375657-01L374907-01LF374907-11LF374907-10

Specifications

Attribute Value
Maximum Resistance 10 kΩ
Brand Bourns
Termination Style Pin
Shaft Diameter 2.77 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Number of Turns 1
Temperature Coefficient ±100 ppm/°C
Orientation Top Adjust
Tolerance ±10 %
Length 6.6 mm
Series 3362
Power Rating 0.5 W
Mounting Type Through Hole
Checking stock...
IDR
14,684.60
IDR
12,796.58
Out of stock
Price TubeYou save IDR 1,888.02 (12.9%)
Unit(s)Per Unit(IDR)
112,796.58
*price per unit indicative
"10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda