500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362

RS Stock No.:
5221101
Mfr. Prt No.:
3362W-1-501LF
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5221101
Product description 500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
Manufacturer / Brand Bourns
Manufacturer part number 3362W-1-501LF
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
RS stock number 5221101
Product description 500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
Manufacturer / Brand Bourns
Manufacturer part number 3362W-1-501LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series

Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

L374913-01LF374907-11LF374907-10L374907-01L375657-01

Specifications

Attribute Value
Maximum Resistance 500 Ω
Brand Bourns
Minimum Operating Temperature -55 °C
Temperature Coefficient ±100 ppm/°C
Orientation Side Adjust
Mounting Type Through Hole
Number of Turns 1
Tolerance ±10 %
Power Rating 0.5 W
Length 6.6 mm
Series 3362
Termination Style Pin
Shaft Diameter 2.77 mm
Maximum Operating Temperature +125 °C
Checking stock...
IDR
14,265.04
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
114,265.04
*price per unit indicative
"500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda